
This toggle switch features a standard round actuator with a current rating of 5A and a maximum operating voltage of 125V AC. It is designed for use in environments with temperatures ranging from -65°C to 71°C. The switch has a silver contact material and is plated with silver. It is available in a panel mount with threads and is rated for use in environments that require proof of ratings.
Honeywell 12TW1-261 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
