Honeywell 12TW29-3 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
Download the complete datasheet for Honeywell 12TW29-3 to view detailed technical specifications.
No datasheet is available for this part.