
The 12TW401-21 is a DPST toggle switch from Honeywell with a maximum operating temperature range of -65°C to 71°C. It has a current rating of 5A and a maximum voltage rating of 28V DC. The switch is designed for bushing mount and is rated for environment proof applications. It is compliant with RoHS regulations and is available in bulk packaging.
Honeywell 12TW401-21 technical specifications.
| Actuator Length | 17.27mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW401-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
