
DPDT toggle switch featuring a non-illuminated, white nylon round lever actuator with a 22.22mm length. Rated for 5A at 125VAC and 28VDC, this environment-proof, RoHS compliant switch offers solder termination and panel mounting with threads. Operating across a temperature range of -65°C to 71°C, it provides a straight orientation and a standard ON-ON function.
Honeywell 12TW48-3 technical specifications.
| Actuator Color | White |
| Actuator Length | 22.22mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
