
DPST toggle switch featuring a white, 26.67mm locking lever actuator. Rated for 5A at 125VAC and 28VDC, this panel-mount switch offers solder termination and a straight orientation. Operating across a temperature range of -65°C to 71°C, it is environment-proof and RoHS compliant.
Honeywell 12TW49-21K technical specifications.
| Actuator Color | White |
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Depth | 14.99mm |
| Illumination Type | Non-Illuminated |
| Length | 17.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW49-21K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.