Honeywell 12TW586-3 technical specifications.
| Current Rating | 5A |
| Mount | Sealed |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TW586-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.