DPDT toggle switch featuring a standard round lever and solder termination. Offers ON-OFF-ON functionality with a 100mA current rating at 115VAC or 28VDC. Panel mountable with a threaded bushing, this non-illuminated, environment-proof switch operates between -65°C and 72°C. Gold contact plating ensures reliable performance.
Honeywell 12TW873-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 14.61mm |
| Illumination Type | Non-Illuminated |
| Length | 14.61mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
