Honeywell 135-103LAC-J03 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-103LAC-J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
