
This 10kR 10% axial resistor is packaged in a DO-35 case and features a lead length of 286mm. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The resistor is RoHS compliant and available in quantities of 1000. It is packaged in tape and reel for easy handling and mounting is through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 135-103LAG-J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-103LAG-J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
