
This thermistor features a 100kR resistance value with a 5% tolerance, packaged in a DO-35 axial lead configuration for through-hole mounting. The device operates over a temperature range of -60°C to 300°C. The thermistor is supplied in tape and reel packaging with a quantity of 5000 units per reel.
Honeywell 135-104QAF-J10 technical specifications.
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-104QAF-J10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.