The 135-105QAF-J01 varistor from Honeywell is a 20mm axial-leaded component with a resistance of 1MR and a tolerance of 5%. It is designed to operate within a temperature range of -60°C to 300°C and is packaged in a DO-35 case. The varistor is available on tape and reel for convenient mounting through a through-hole. It is RoHS compliant and part of the 135 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 135-105QAF-J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-105QAF-J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.