This 5kR axial resistor features a 5% tolerance and operates within a temperature range of -60°C to 300°C. It is packaged in a DO-35 glass package with a diameter of 20mm and a lead length of 286mm. The resistor is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Honeywell 135-502FAF-J01 technical specifications.
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-502FAF-J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
