Honeywell 135-503LFW-J01 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2mm |
| Length | 4.6mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-503LFW-J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.