Honeywell 136PC15G3L23 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC15G3L23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.