Honeywell 136PC65G2 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 16V |
| Operating Pressure | 65PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC65G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
