The 13AT1-E toggle switch from Honeywell features a locking lever actuator with a length of 30mm. It has a current rating of 5A and a voltage rating of 250V AC. The switch is designed for panel mount with threads and is available in a non-illuminated and illuminated version. It is not RoHS compliant and is part of the AT series.
Honeywell 13AT1-E technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT1-E to view detailed technical specifications.
No datasheet is available for this part.
