Honeywell 13AT1-T2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 13AT1-T2 to view detailed technical specifications.
No datasheet is available for this part.