Honeywell 13AT117 technical specifications.
| Actuator Length | 16.61mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
