This standard round toggle switch features a 5A current rating and 28V DC rated voltage. It has a non-illuminated actuator with a length of 17.53mm and is designed for panel mount applications with threads. The switch has a 3PDT throw configuration and is rated for 115V AC. It is available in bulk packaging.
Honeywell 13AT193-T2 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13AT193-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
