This 30mm locking lever toggle switch has a current rating of 5A and a maximum voltage rating of 250V AC and 30V DC. It features a gold and silver contact material and a non-illuminated actuator. The switch is packaged in bulk and has a panel mount with threads. It is not RoHS compliant.
Honeywell 13AT2-E technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 18.29mm |
| Illumination Type | Non-Illuminated |
| Length | 21.34mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
