
The 13AT418-T2 is a 16mm long DPDT toggle switch with a current rating of 5A, suitable for use with 115V AC and 28V DC voltages. It features a non-illuminated and illuminated option and is mounted via a bushing. The switch is packaged individually and is not RoHS compliant. It is designed for use in standard and miniature applications.
Honeywell 13AT418-T2 technical specifications.
| Actuator Length | 16.26mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT418-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.