Honeywell 13C1000PS4K technical specifications.
| Accuracy | 0.25% |
| Height | 26.9mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3000PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | 1000PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | Cable |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C1000PS4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.