Honeywell 13C2000PA1K technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6000PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | 2000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C2000PA1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.