Honeywell 13C3000PA1L technical specifications.
| Height | 15.3mm |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Nominal Supply Current | 2mA |
| Operating Pressure | 3000PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 15.67mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C3000PA1L to view detailed technical specifications.
No datasheet is available for this part.