Honeywell 13C3000PA6K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C3000PA6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.