Honeywell 13C3000PS6K technical specifications.
| Height | 25mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 3000PSI |
| Package Quantity | 25 |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C3000PS6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.