Honeywell 13C5000PA6L technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | 13 mm |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13C5000PA6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.