Honeywell 13HM1 technical specifications.
| Current Rating | 1A |
| Differential Travel | 0.006inch |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operating Position | 0.33inch |
| Overtravel | 0.003inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13HM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.