Honeywell 13MN2 technical specifications.
| Mount | Screw |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13MN2 to view detailed technical specifications.
No datasheet is available for this part.