Honeywell 13U5000PA0K technical specifications.
| Accuracy | 0.25% |
| Height | 10.16mm |
| Length | 12.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | PC Pin |
| Width | 12.62mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13U5000PA0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.