Honeywell 140-102FAG-A01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Resistance | 1kR |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-102FAG-A01 to view detailed technical specifications.
No datasheet is available for this part.