Honeywell 140-102FAG-RB1 technical specifications.
| Package/Case | Radial |
| Diameter | 254mm |
| Lead Length | 381mm |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-102FAG-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
