Honeywell 140-104QAG-RB1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Manufacturer Series | 140 |
| Resistance | 100000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 140-104QAG-RB1 to view detailed technical specifications.
No datasheet is available for this part.