Honeywell 140-501FAG-A01 technical specifications.
| Diameter | 254mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-501FAG-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.