Honeywell 140-502LAG-A01 technical specifications.
| Diameter | 254mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-502LAG-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.