Honeywell 140-502LAG-RB1 technical specifications.
| Diameter | 2.54mm |
| Lead Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-502LAG-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
