Honeywell 140-802LAG-RB2 technical specifications.
| Mounting | Through Hole |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Accuracy | 25°C |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 8000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 140-802LAG-RB2 to view detailed technical specifications.
No datasheet is available for this part.