Honeywell 141EN24 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | EN |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 141EN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.