Honeywell 141PC05GW103 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | -5PSI |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Series | 140PC |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 141PC05GW103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.