Honeywell 141PC15DL technical specifications.
| Accuracy | 0.6% |
| Height | 18.5mm |
| Length | 59.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | PC Pin |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 141PC15DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
