The 141SM102-T is a chassis mount SPDT switch with an on-mom function, rated for 30V DC and 250V AC. It has a mechanical life of 80000 cycles and operates within a temperature range of -55°C to 125°C. The switch is RoHS compliant and features a solder termination.
Honeywell 141SM102-T technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 141gf |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 141SM102-T to view detailed technical specifications.
No datasheet is available for this part.