SPDT snap acting switch with a 5A current rating and 250VAC/30VDC voltage rating. Features a straight orientation, solder termination, and chassis mount with screw and solder options. Operating force is 1.95N, with a differential travel of 0.025 inches and overtravel of 0.03 inches. Mechanical life extends to 80,000 cycles, operating within a temperature range of -55°C to 125°C.
Honeywell 141SM2-T2 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.025inch |
| Length | 19.84mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Operating Position | 0.562inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.218inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3.63g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 141SM2-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.