Honeywell 142PC01DW technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Output Type | Analog |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC01DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.