
Analog voltage output peripheral IC with 2 barbless ports, designed for vented gauge pressure applications up to 20 PSI. Features a 0.75% accuracy and operates within a 7V to 16V supply voltage range, consuming a maximum of 20mA. Mountable via screw or through hole, this SIP package component offers an analog output voltage of 6V and operates from -40°C to 85°C. RoHS compliant.
Honeywell 142PC01G technical specifications.
| Accuracy | 0.75% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw, Through Hole |
| Number of Ports | 2 |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
