Honeywell 142PC05D97 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC05D97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
