Honeywell 142PC30A technical specifications.
| Accuracy | 0.4% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole, Screw, PCB |
| Number of Ports | 2 |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
