Honeywell 142SC30A technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 60psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 7V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15V |
| Pin Count | 3 |
Download the complete datasheet for Honeywell 142SC30A to view detailed technical specifications.
No datasheet is available for this part.