Honeywell 143-101FAG-RC1 technical specifications.
| Package/Case | Radial |
| Diameter | 508mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 142 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143-101FAG-RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
