Honeywell 143-102LAG-RC1 technical specifications.
| Diameter | 5.08mm |
| Lead Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 143 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143-102LAG-RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
