
Honeywell 143-201FAG-A01 technical specifications.
| Diameter | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143-201FAG-A01 to view detailed technical specifications.
No datasheet is available for this part.
